
RP73PF2A10KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A10KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A10KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A10KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A10KBTDF |
Description | RES SMD 10K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A10KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.87000 | kr.1.87 |
| 10 | kr.1.58000 | kr.15.80 |
| 25 | kr.1.46800 | kr.36.70 |
| 50 | kr.1.38680 | kr.69.34 |
| 100 | kr.1.31060 | kr.131.06 |
| 250 | kr.1.21880 | kr.304.70 |
| 500 | kr.1.15636 | kr.578.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.93493 | kr.934.93 |
| 2.000 | kr.0.89184 | kr.1,783.68 |
| 3.000 | kr.0.86884 | kr.2,606.52 |
| 5.000 | kr.0.84203 | kr.4,210.15 |
| 7.000 | kr.0.83762 | kr.5,863.34 |
| Unit Price without VAT: | kr.1.87000 |
|---|---|
| Unit Price with VAT: | kr.2.33750 |

