0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF2A105RBTDF

DigiKey Part Number
1712-RP73PF2A105RBTDFTR-ND - Tape & Reel (TR)
1712-RP73PF2A105RBTDFCT-ND - Cut Tape (CT)
1712-RP73PF2A105RBTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF2A105RBTDF
Description
RES SMD 105 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
105 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF2A105RBTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.450
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.61300kr.16.13
25kr.1.49520kr.37.38
50kr.1.41060kr.70.53
100kr.1.33380kr.133.38
250kr.1.24032kr.310.08
500kr.1.17696kr.588.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.06272kr.1,062.72
2.000kr.0.97901kr.1,958.02
3.000kr.0.91731kr.2,751.93
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000