
RP73PF2A100RBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF2A100RBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF2A100RBTDFCT-ND - Cut Tape (CT) 1712-RP73PF2A100RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF2A100RBTDF |
Description | RES SMD 100 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF2A100RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.56800 | kr.15.68 |
| 25 | kr.1.45680 | kr.36.42 |
| 50 | kr.1.37600 | kr.68.80 |
| 100 | kr.1.30050 | kr.130.05 |
| 250 | kr.1.20936 | kr.302.34 |
| 500 | kr.1.14740 | kr.573.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.04922 | kr.1,049.22 |
| 2.000 | kr.0.96557 | kr.1,931.14 |
| 3.000 | kr.0.94406 | kr.2,832.18 |
| 5.000 | kr.0.92201 | kr.4,610.05 |
| 7.000 | kr.0.90552 | kr.6,338.64 |
| 10.000 | kr.0.88917 | kr.8,891.70 |
| 12.000 | kr.0.88769 | kr.10,652.28 |
| 24.000 | kr.0.88256 | kr.21,181.44 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

