0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J84K5BTDF

DigiKey Part Number
1712-RP73PF1J84K5BTDFTR-ND - Tape & Reel (TR)
1712-RP73PF1J84K5BTDFCT-ND - Cut Tape (CT)
1712-RP73PF1J84K5BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J84K5BTDF
Description
RES SMD 84.5K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
84.5 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J84K5BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.287
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.55500kr.15.55
25kr.1.44120kr.36.03
50kr.1.36200kr.68.10
100kr.1.28700kr.128.70
250kr.1.19704kr.299.26
500kr.1.13588kr.567.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.15597kr.1,155.97
2.000kr.1.10269kr.2,205.38
3.000kr.1.07420kr.3,222.60
5.000kr.1.04101kr.5,205.05
7.000kr.1.02075kr.7,145.25
10.000kr.1.00056kr.10,005.60
12.000kr.0.99074kr.11,888.88
24.000kr.0.95634kr.22,952.16
25.000kr.0.95445kr.23,861.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500