
RP73PF1J84K5BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J84K5BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J84K5BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J84K5BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J84K5BTDF |
Description | RES SMD 84.5K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 84.5 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J84K5BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.55500 | kr.15.55 |
| 25 | kr.1.44120 | kr.36.03 |
| 50 | kr.1.36200 | kr.68.10 |
| 100 | kr.1.28700 | kr.128.70 |
| 250 | kr.1.19704 | kr.299.26 |
| 500 | kr.1.13588 | kr.567.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.15597 | kr.1,155.97 |
| 2.000 | kr.1.10269 | kr.2,205.38 |
| 3.000 | kr.1.07420 | kr.3,222.60 |
| 5.000 | kr.1.04101 | kr.5,205.05 |
| 7.000 | kr.1.02075 | kr.7,145.25 |
| 10.000 | kr.1.00056 | kr.10,005.60 |
| 12.000 | kr.0.99074 | kr.11,888.88 |
| 24.000 | kr.0.95634 | kr.22,952.16 |
| 25.000 | kr.0.95445 | kr.23,861.25 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

