
RP73PF1J768RBTDF | |
|---|---|
DigiKey Part Number | A110097TR-ND - Tape & Reel (TR) A110097CT-ND - Cut Tape (CT) A110097DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J768RBTDF |
Description | RES SMD 768 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 768 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J768RBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.68000 | kr.16.80 |
| 25 | kr.1.55720 | kr.38.93 |
| 50 | kr.1.46960 | kr.73.48 |
| 100 | kr.1.38910 | kr.138.91 |
| 250 | kr.1.29208 | kr.323.02 |
| 500 | kr.1.22602 | kr.613.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.16624 | kr.1,166.24 |
| 2.000 | kr.1.11261 | kr.2,225.22 |
| 3.000 | kr.1.08395 | kr.3,251.85 |
| 5.000 | kr.1.05059 | kr.5,252.95 |
| 7.000 | kr.1.03020 | kr.7,211.40 |
| 10.000 | kr.1.00991 | kr.10,099.10 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

