
RP73PF1J6K65BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J6K65BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J6K65BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J6K65BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J6K65BTDF |
Description | RES SMD 6.65K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J6K65BTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.58500 | kr.15.85 |
| 25 | kr.1.46840 | kr.36.71 |
| 50 | kr.1.38600 | kr.69.30 |
| 100 | kr.1.30980 | kr.130.98 |
| 250 | kr.1.21804 | kr.304.51 |
| 500 | kr.1.15552 | kr.577.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.09898 | kr.1,098.98 |
| 2.000 | kr.1.04823 | kr.2,096.46 |
| 3.000 | kr.1.02110 | kr.3,063.30 |
| 5.000 | kr.0.98950 | kr.4,947.50 |
| 7.000 | kr.0.97019 | kr.6,791.33 |
| 10.000 | kr.0.95096 | kr.9,509.60 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

