
RP73PF1J60R4BTDF | |
|---|---|
DigiKey Part Number | A109991TR-ND - Tape & Reel (TR) A109991CT-ND - Cut Tape (CT) A109991DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J60R4BTDF |
Description | RES SMD 60.4 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J60R4BTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.97400 | kr.19.74 |
| 25 | kr.1.82800 | kr.45.70 |
| 50 | kr.1.72680 | kr.86.34 |
| 100 | kr.1.63260 | kr.163.26 |
| 250 | kr.1.51944 | kr.379.86 |
| 500 | kr.1.44226 | kr.721.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.37264 | kr.1,372.64 |
| 2.000 | kr.1.31024 | kr.2,620.48 |
| 3.000 | kr.1.27691 | kr.3,830.73 |
| 5.000 | kr.1.23813 | kr.6,190.65 |
| 7.000 | kr.1.21446 | kr.8,501.22 |
| 10.000 | kr.1.19090 | kr.11,909.00 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

