0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J5K36BTDF

DigiKey Part Number
1712-RP73PF1J5K36BTDFTR-ND - Tape & Reel (TR)
1712-RP73PF1J5K36BTDFCT-ND - Cut Tape (CT)
1712-RP73PF1J5K36BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J5K36BTDF
Description
RES SMD 5.36K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.36 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J5K36BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.49800kr.14.98
25kr.1.38760kr.34.69
50kr.1.31080kr.65.54
100kr.1.23900kr.123.90
250kr.1.15252kr.288.13
500kr.1.09338kr.546.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.08301kr.1,083.01
2.000kr.0.93872kr.1,877.44
3.000kr.0.93069kr.2,792.07
5.000kr.0.87539kr.4,376.95
7.000kr.0.84574kr.5,920.18
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750