
RP73PF1J56K2BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J56K2BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J56K2BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J56K2BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J56K2BTDF |
Description | RES SMD 56.2K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56.2 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J56K2BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.51700 | kr.15.17 |
| 25 | kr.1.40560 | kr.35.14 |
| 50 | kr.1.32860 | kr.66.43 |
| 100 | kr.1.25570 | kr.125.57 |
| 250 | kr.1.16788 | kr.291.97 |
| 500 | kr.1.10784 | kr.553.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.12742 | kr.1,127.42 |
| 2.000 | kr.0.99914 | kr.1,998.28 |
| 3.000 | kr.0.98752 | kr.2,962.56 |
| 5.000 | kr.0.97526 | kr.4,876.30 |
| 7.000 | kr.0.97190 | kr.6,803.30 |
| 12.000 | kr.0.96593 | kr.11,591.16 |
| 24.000 | kr.0.93231 | kr.22,375.44 |
| 25.000 | kr.0.93047 | kr.23,261.75 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

