511 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J511RBTDF

DigiKey Part Number
A110080TR-ND - Tape & Reel (TR)
A110080CT-ND - Cut Tape (CT)
A110080DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J511RBTDF
Description
RES SMD 511 OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
511 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J511RBTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.297
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.97400kr.19.74
25kr.1.82800kr.45.70
50kr.1.72680kr.86.34
100kr.1.63260kr.163.26
250kr.1.51944kr.379.86
500kr.1.44226kr.721.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.37264kr.1,372.64
2.000kr.1.31024kr.2,620.48
3.000kr.1.27691kr.3,830.73
5.000kr.1.23813kr.6,190.65
7.000kr.1.21446kr.8,501.22
10.000kr.1.19090kr.11,909.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250