4.64 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J4K64BTDF

DigiKey Part Number
1712-RP73PF1J4K64BTDFTR-ND - Tape & Reel (TR)
1712-RP73PF1J4K64BTDFCT-ND - Cut Tape (CT)
1712-RP73PF1J4K64BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J4K64BTDF
Description
RES SMD 4.64K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.64 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J4K64BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.11990kr.1,119.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.11990
Unit Price with VAT:kr.1.39988

Other Suppliers on DigiKey

2.000In Stock
Ships from WEC