RP73PF1J2K74BTDF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.41343
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.32216
Datasheet
0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J2K74BTDF

DigiKey Part Number
1712-RP73PF1J2K74BTDFTR-ND - Tape & Reel (TR)
1712-RP73PF1J2K74BTDFCT-ND - Cut Tape (CT)
1712-RP73PF1J2K74BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J2K74BTDF
Description
RES SMD 2.74K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.74 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J2K74BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.11000kr.2.11
10kr.1.77300kr.17.73
25kr.1.64360kr.41.09
50kr.1.55140kr.77.57
100kr.1.46690kr.146.69
250kr.1.36448kr.341.12
500kr.1.29510kr.647.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.31859kr.1,318.59
2.000kr.1.25834kr.2,516.68
3.000kr.1.22620kr.3,678.60
5.000kr.1.18876kr.5,943.80
7.000kr.1.16590kr.8,161.30
10.000kr.1.14315kr.11,431.50
12.000kr.1.13208kr.13,584.96
24.000kr.1.09334kr.26,240.16
25.000kr.1.09122kr.27,280.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.11000
Unit Price with VAT:kr.2.63750