
RP73PF1J267RBTDF | |
|---|---|
DigiKey Part Number | A110053TR-ND - Tape & Reel (TR) A110053CT-ND - Cut Tape (CT) A110053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J267RBTDF |
Description | RES SMD 267 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 267 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J267RBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.87700 | kr.18.77 |
| 25 | kr.1.74240 | kr.43.56 |
| 50 | kr.1.64460 | kr.82.23 |
| 100 | kr.1.55460 | kr.155.46 |
| 250 | kr.1.44628 | kr.361.57 |
| 500 | kr.1.37274 | kr.686.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.27339 | kr.1,273.39 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

