RP73PF1J261RBTDF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 6.040
Unit Price: kr.0.76000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: kr.2.35651
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.35240
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.50195
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.72549
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.55292
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.16459
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.17648
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.64318
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.29803
Datasheet
261 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J261RBTDF

DigiKey Part Number
A110052TR-ND - Tape & Reel (TR)
A110052CT-ND - Cut Tape (CT)
A110052DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J261RBTDF
Description
RES SMD 261 OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
261 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J261RBTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-2610-B-T5Susumu6.040408-RG1608P-2610-B-T5CT-NDkr.0.76000Direct
MCT06030E2610BP100Vishay0MCT06030E2610BP100-NDkr.2.35651Upgrade
RG1608N-2610-B-T5Susumu0RG1608N-2610-B-T5-NDkr.1.35240Upgrade
RG1608N-2610-P-T1Susumu0RG1608N-2610-P-T1-NDkr.2.50195Upgrade
RG1608N-2610-W-T1Susumu0RG1608N-2610-W-T1-NDkr.1.72549Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.22666kr.1,226.66
Manufacturers Standard Package
Unit Price without VAT:kr.1.22666
Unit Price with VAT:kr.1.53333