21.5 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J21R5BTDF

DigiKey Part Number
A109948TR-ND - Tape & Reel (TR)
A109948CT-ND - Cut Tape (CT)
A109948DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J21R5BTDF
Description
RES SMD 21.5 OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21.5 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J21R5BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.191
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.63600kr.16.36
25kr.1.51640kr.37.91
50kr.1.43280kr.71.64
100kr.1.35420kr.135.42
250kr.1.25936kr.314.84
500kr.1.19484kr.597.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.13645kr.1,136.45
2.000kr.1.08411kr.2,168.22
3.000kr.1.05614kr.3,168.42
5.000kr.1.02354kr.5,117.70
7.000kr.1.00363kr.7,025.41
10.000kr.0.98380kr.9,838.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250