
RP73PF1J1K5BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J1K5BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J1K5BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J1K5BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J1K5BTDF |
Description | RES SMD 1.5K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J1K5BTDF Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.97400 | kr.19.74 |
| 25 | kr.1.82800 | kr.45.70 |
| 50 | kr.1.72680 | kr.86.34 |
| 100 | kr.1.63260 | kr.163.26 |
| 250 | kr.1.51944 | kr.379.86 |
| 500 | kr.1.44226 | kr.721.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.30732 | kr.1,307.32 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

