0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J1K43BTDF

DigiKey Part Number
1712-RP73PF1J1K43BTDFTR-ND - Tape & Reel (TR)
1712-RP73PF1J1K43BTDFCT-ND - Cut Tape (CT)
1712-RP73PF1J1K43BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J1K43BTDF
Description
RES SMD 1.43K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.43 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J1K43BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.418
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.59400kr.15.94
25kr.1.47960kr.36.99
50kr.1.39780kr.69.89
100kr.1.32100kr.132.10
250kr.1.22828kr.307.07
500kr.1.16556kr.582.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.18630kr.1,186.30
2.000kr.1.13171kr.2,263.42
3.000kr.1.10255kr.3,307.65
5.000kr.1.06857kr.5,342.85
7.000kr.1.04780kr.7,334.60
10.000kr.1.02714kr.10,271.40
12.000kr.1.01708kr.12,204.96
24.000kr.0.98187kr.23,564.88
25.000kr.0.97994kr.24,498.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000