
RP73PF1J19R6BTDF | |
|---|---|
DigiKey Part Number | A109944TR-ND - Tape & Reel (TR) A109944CT-ND - Cut Tape (CT) A109944DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J19R6BTDF |
Description | RES SMD 19.6 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.6 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J19R6BTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.56000 | kr.15.60 |
| 25 | kr.1.44800 | kr.36.20 |
| 50 | kr.1.36700 | kr.68.35 |
| 100 | kr.1.29150 | kr.129.15 |
| 250 | kr.1.20104 | kr.300.26 |
| 500 | kr.1.13942 | kr.569.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.08363 | kr.1,083.63 |
| 2.000 | kr.1.03355 | kr.2,067.10 |
| 3.000 | kr.1.00677 | kr.3,020.31 |
| 5.000 | kr.0.97557 | kr.4,877.85 |
| 7.000 | kr.0.95650 | kr.6,695.50 |
| 10.000 | kr.0.93751 | kr.9,375.10 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

