187 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J187RBTDF

DigiKey Part Number
A110038TR-ND - Tape & Reel (TR)
A110038CT-ND - Cut Tape (CT)
A110038DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J187RBTDF
Description
RES SMD 187 OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
187 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J187RBTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.907
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.61000kr.16.10
25kr.1.49640kr.37.41
50kr.1.41260kr.70.63
100kr.1.33460kr.133.46
250kr.1.24112kr.310.28
500kr.1.17746kr.588.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.09295kr.1,092.95
2.000kr.1.05621kr.2,112.42
3.000kr.1.04054kr.3,121.62
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500