
RP73PF1J16K9BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J16K9BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J16K9BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J16K9BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J16K9BTDF |
Description | RES SMD 16.9K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16.9 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J16K9BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.49800 | kr.14.98 |
| 25 | kr.1.38760 | kr.34.69 |
| 50 | kr.1.31080 | kr.65.54 |
| 100 | kr.1.23900 | kr.123.90 |
| 250 | kr.1.15252 | kr.288.13 |
| 500 | kr.1.09338 | kr.546.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.10950 | kr.1,109.50 |
| 2.000 | kr.0.99245 | kr.1,984.90 |
| 3.000 | kr.0.97749 | kr.2,932.47 |
| 5.000 | kr.0.96195 | kr.4,809.75 |
| 7.000 | kr.0.95199 | kr.6,663.93 |
| 10.000 | kr.0.94214 | kr.9,421.40 |
| 12.000 | kr.0.92075 | kr.11,049.00 |
| 24.000 | kr.0.89573 | kr.21,497.52 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

