
RP73PF1J162RBTDF | |
|---|---|
DigiKey Part Number | A110032TR-ND - Tape & Reel (TR) A110032CT-ND - Cut Tape (CT) A110032DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J162RBTDF |
Description | RES SMD 162 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 162 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J162RBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.70500 | kr.17.05 |
| 25 | kr.1.58000 | kr.39.50 |
| 50 | kr.1.49120 | kr.74.56 |
| 100 | kr.1.41000 | kr.141.00 |
| 250 | kr.1.31136 | kr.327.84 |
| 500 | kr.1.24442 | kr.622.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.18380 | kr.1,183.80 |
| 2.000 | kr.1.12944 | kr.2,258.88 |
| 3.000 | kr.1.10037 | kr.3,301.11 |
| 5.000 | kr.1.06655 | kr.5,332.75 |
| 7.000 | kr.1.04587 | kr.7,321.09 |
| 10.000 | kr.1.02530 | kr.10,253.00 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

