15 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J15RBTDF

DigiKey Part Number
A109933TR-ND - Tape & Reel (TR)
A109933CT-ND - Cut Tape (CT)
A109933DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J15RBTDF
Description
RES SMD 15 OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J15RBTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.58500kr.15.85
25kr.1.46840kr.36.71
50kr.1.38600kr.69.30
100kr.1.30980kr.130.98
250kr.1.21804kr.304.51
500kr.1.15552kr.577.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.09898kr.1,098.98
2.000kr.1.04823kr.2,096.46
3.000kr.1.02110kr.3,063.30
5.000kr.0.98950kr.4,947.50
7.000kr.0.97019kr.6,791.33
10.000kr.0.95096kr.9,509.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500