
RP73PF1J11K3BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J11K3BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J11K3BTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J11K3BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J11K3BTDF |
Description | RES SMD 11.3K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.3 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J11K3BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.51000 | kr.15.10 |
| 25 | kr.1.40040 | kr.35.01 |
| 50 | kr.1.32220 | kr.66.11 |
| 100 | kr.1.24930 | kr.124.93 |
| 250 | kr.1.16200 | kr.290.50 |
| 500 | kr.1.10246 | kr.551.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.12186 | kr.1,121.86 |
| 2.000 | kr.1.01927 | kr.2,038.54 |
| 3.000 | kr.1.01090 | kr.3,032.70 |
| 5.000 | kr.1.00187 | kr.5,009.35 |
| 7.000 | kr.0.97523 | kr.6,826.61 |
| 10.000 | kr.0.94876 | kr.9,487.60 |
| 12.000 | kr.0.94720 | kr.11,366.40 |
| 24.000 | kr.0.92764 | kr.22,263.36 |
| 25.000 | kr.0.92580 | kr.23,145.00 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

