113 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J113RBTDF

DigiKey Part Number
A110017TR-ND - Tape & Reel (TR)
A110017CT-ND - Cut Tape (CT)
A110017DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J113RBTDF
Description
RES SMD 113 OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
113 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J113RBTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.708
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.64800kr.16.48
25kr.1.52680kr.38.17
50kr.1.44300kr.72.15
100kr.1.36370kr.136.37
250kr.1.26852kr.317.13
500kr.1.20372kr.601.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.14494kr.1,144.94
2.000kr.1.09223kr.2,184.46
3.000kr.1.06406kr.3,192.18
5.000kr.1.03125kr.5,156.25
7.000kr.1.01119kr.7,078.33
10.000kr.0.99124kr.9,912.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250