
RP73PF1J10KBTDF | |
|---|---|
DigiKey Part Number | A110204TR-ND - Tape & Reel (TR) A110204CT-ND - Cut Tape (CT) A110204DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J10KBTDF |
Description | RES SMD 10K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J10KBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.40700 | kr.14.07 |
| 25 | kr.1.30360 | kr.32.59 |
| 50 | kr.1.23120 | kr.61.56 |
| 100 | kr.1.16340 | kr.116.34 |
| 250 | kr.1.08160 | kr.270.40 |
| 500 | kr.1.02594 | kr.512.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.97535 | kr.975.35 |
| 2.000 | kr.0.92992 | kr.1,859.84 |
| 3.000 | kr.0.90565 | kr.2,716.95 |
| 5.000 | kr.0.87732 | kr.4,386.60 |
| 7.000 | kr.0.86000 | kr.6,020.00 |
| 10.000 | kr.0.84275 | kr.8,427.50 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

