
RP73PF1E976RBTD | |
|---|---|
DigiKey Part Number | A127318TR-ND - Tape & Reel (TR) A127318CT-ND - Cut Tape (CT) A127318DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E976RBTD |
Description | RES 976 OHM 0.1% 1/10W 0402 |
Customer Reference | |
Detailed Description | 976 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E976RBTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |

