
RP73PF1E953RBTD | |
|---|---|
DigiKey Part Number | A127317TR-ND - Tape & Reel (TR) A127317CT-ND - Cut Tape (CT) A127317DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E953RBTD |
Description | RES 953 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 953 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E953RBTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.98300 | kr.9.83 |
| 25 | kr.0.91040 | kr.22.76 |
| 50 | kr.0.85980 | kr.42.99 |
| 100 | kr.0.81220 | kr.81.22 |
| 250 | kr.0.75472 | kr.188.68 |
| 500 | kr.0.71516 | kr.357.58 |
| 1.000 | kr.0.67920 | kr.679.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.60908 | kr.3,045.40 |
| 10.000 | kr.0.58426 | kr.5,842.60 |
| 15.000 | kr.0.57111 | kr.8,566.65 |
| 25.000 | kr.0.55589 | kr.13,897.25 |
| 35.000 | kr.0.54663 | kr.19,132.05 |
| 50.000 | kr.0.53746 | kr.26,873.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

