RP73PF1E7R87BTDF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.56965
Datasheet
7.87 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E7R87BTDF

DigiKey Part Number
1712-RP73PF1E7R87BTDFTR-ND - Tape & Reel (TR)
1712-RP73PF1E7R87BTDFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RP73PF1E7R87BTDF
Description
RP 1E 0.1W 7R87 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.87 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RP73PF1E7R87BTDTE Connectivity Passive Product01712-RP73PF1E7R87BTDTR-NDkr.0.56965Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.76549kr.765.49
Manufacturers Standard Package
Unit Price without VAT:kr.0.76549
Unit Price with VAT:kr.0.95686