
RP73PF1E54R9BTD | |
|---|---|
DigiKey Part Number | A127198TR-ND - Tape & Reel (TR) A127198CT-ND - Cut Tape (CT) A127198DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E54R9BTD |
Description | RES 54.9 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 54.9 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E54R9BTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.1.00200 | kr.10.02 |
| 25 | kr.0.93080 | kr.23.27 |
| 50 | kr.0.87740 | kr.43.87 |
| 100 | kr.0.82930 | kr.82.93 |
| 250 | kr.0.77044 | kr.192.61 |
| 500 | kr.0.73012 | kr.365.06 |
| 1.000 | kr.0.69341 | kr.693.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.62187 | kr.3,109.35 |
| 10.000 | kr.0.59652 | kr.5,965.20 |
| 15.000 | kr.0.58310 | kr.8,746.50 |
| 25.000 | kr.0.56756 | kr.14,189.00 |
| 35.000 | kr.0.55811 | kr.19,533.85 |
| 50.000 | kr.0.54875 | kr.27,437.50 |
| 60.000 | kr.0.54421 | kr.32,652.60 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

