Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RP73PF1E3K48BTD | |
|---|---|
DigiKey Part Number | A127371TR-ND - Tape & Reel (TR) A127371CT-ND - Cut Tape (CT) A127371DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E3K48BTD |
Description | RES 3.48K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.48 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E3K48BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.86400 | kr.8.64 |
| 25 | kr.0.80400 | kr.20.10 |
| 50 | kr.0.76040 | kr.38.02 |
| 100 | kr.0.71740 | kr.71.74 |
| 250 | kr.0.66664 | kr.166.66 |
| 500 | kr.0.63156 | kr.315.78 |
| 1.000 | kr.0.59968 | kr.599.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.49484 | kr.2,474.20 |
| 10.000 | kr.0.48430 | kr.4,843.00 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |



