
RP73PF1E3K48BTD | |
|---|---|
DigiKey Part Number | A127371TR-ND - Tape & Reel (TR) A127371CT-ND - Cut Tape (CT) A127371DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E3K48BTD |
Description | RES 3.48K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.48 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E3K48BTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.90000 | kr.9.00 |
| 25 | kr.0.83680 | kr.20.92 |
| 50 | kr.0.79000 | kr.39.50 |
| 100 | kr.0.74690 | kr.74.69 |
| 250 | kr.0.69336 | kr.173.34 |
| 500 | kr.0.65696 | kr.328.48 |
| 1.000 | kr.0.62379 | kr.623.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.55900 | kr.2,795.00 |
| 10.000 | kr.0.53604 | kr.5,360.40 |
| 15.000 | kr.0.52387 | kr.7,858.05 |
| 25.000 | kr.0.50978 | kr.12,744.50 |
| 35.000 | kr.0.50121 | kr.17,542.35 |
| 50.000 | kr.0.49271 | kr.24,635.50 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

