


RP73D2B75KBTG | |
|---|---|
DigiKey Part Number | RP73D2B75KBTG-ND |
Manufacturer | |
Manufacturer Product Number | RP73D2B75KBTG |
Description | RES SMD 75K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2B75KBTG Models |
Category | Temperature Coefficient ±15ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Strip | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.21000 | kr.6.21 |
| 10 | kr.5.16100 | kr.51.61 |
| 25 | kr.4.78560 | kr.119.64 |
| 50 | kr.4.52540 | kr.226.27 |
| 100 | kr.4.28520 | kr.428.52 |
| 250 | kr.4.00004 | kr.1,000.01 |
| 500 | kr.3.80832 | kr.1,904.16 |
| 1.000 | kr.3.63656 | kr.3,636.56 |
| 5.000 | kr.3.30877 | kr.16,543.85 |
| Unit Price without VAT: | kr.6.21000 |
|---|---|
| Unit Price with VAT: | kr.7.76250 |

