

RP73D2B1M0BTDF | |
|---|---|
DigiKey Part Number | A123953TR-ND - Tape & Reel (TR) A123953CT-ND - Cut Tape (CT) A123953DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73D2B1M0BTDF |
Description | RES SMD 1M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2B1M0BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.90000 | kr.3.90 |
| 10 | kr.3.26400 | kr.32.64 |
| 25 | kr.3.02320 | kr.75.58 |
| 50 | kr.2.85820 | kr.142.91 |
| 100 | kr.2.70400 | kr.270.40 |
| 250 | kr.2.52032 | kr.630.08 |
| 500 | kr.2.39628 | kr.1,198.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.40051 | kr.2,400.51 |
| 2.000 | kr.2.27504 | kr.4,550.08 |
| 3.000 | kr.2.20252 | kr.6,607.56 |
| 5.000 | kr.2.12913 | kr.10,645.65 |
| 7.000 | kr.2.12292 | kr.14,860.44 |
| 10.000 | kr.2.11682 | kr.21,168.20 |
| 12.000 | kr.2.11389 | kr.25,366.68 |
| 24.000 | kr.2.04925 | kr.49,182.00 |
| 25.000 | kr.2.04554 | kr.51,138.50 |
| Unit Price without VAT: | kr.3.90000 |
|---|---|
| Unit Price with VAT: | kr.4.87500 |

