RP73D2B1K54BTDF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.04237
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.2.84704
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.9.12879
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.12.94121
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.11.64709
Datasheet
1.54 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.54 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

RP73D2B1K54BTDF

DigiKey Part Number
RP73D2B1K54BTDF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP73D2B1K54BTDF
Description
RES SMD 1.54K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.54 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73D2B1K54BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±15ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216N-1541-B-T5Susumu0RG3216N-1541-B-T5-NDkr.2.04237Upgrade
RG3216N-1541-W-T1Susumu0RG3216N-1541-W-T1-NDkr.2.84704Upgrade
RG3216V-1541-B-T5Susumu0RG3216V-1541-B-T5-NDkr.9.12879Upgrade
RG3216V-1541-P-T1Susumu0RG3216V-1541-P-T1-NDkr.12.94121Upgrade
RG3216V-1541-W-T1Susumu0RG3216V-1541-W-T1-NDkr.11.64709Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.54944kr.2,549.44
Manufacturers Standard Package
Unit Price without VAT:kr.2.54944
Unit Price with VAT:kr.3.18680