


RP73D2B10RBTG | |
|---|---|
DigiKey Part Number | A105694-ND |
Manufacturer | |
Manufacturer Product Number | RP73D2B10RBTG |
Description | RES SMD 10 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2B10RBTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.08000 | kr.6.08 |
| 10 | kr.5.06200 | kr.50.62 |
| 25 | kr.4.69240 | kr.117.31 |
| 50 | kr.4.43640 | kr.221.82 |
| 100 | kr.4.20030 | kr.420.03 |
| 250 | kr.3.92012 | kr.980.03 |
| 500 | kr.3.73158 | kr.1,865.79 |
| 1.000 | kr.3.56275 | kr.3,562.75 |
| 5.000 | kr.3.24019 | kr.16,200.95 |
| Unit Price without VAT: | kr.6.08000 |
|---|---|
| Unit Price with VAT: | kr.7.60000 |

