RP73D2A90K9BTDF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.45171
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.89807
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.80766
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.25712
Datasheet

Similar


Susumu
In Stock: 0
Unit Price: kr.1.12157
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.31466
Datasheet
90.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
90.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

RP73D2A90K9BTDF

DigiKey Part Number
RP73D2A90K9BTDF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP73D2A90K9BTDF
Description
RES SMD 90.9K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
90.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73D2A90K9BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±15ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-9092-B-T5Susumu0RG2012N-9092-B-T5-NDkr.1.45171Upgrade
RG2012N-9092-W-T1Susumu0RG2012N-9092-W-T1-NDkr.1.89807Upgrade
RG2012N-9092-W-T5Susumu0RG2012N-9092-W-T5-NDkr.1.80766Upgrade
TNPW080590K9BYEAVishay Dale0TNPW080590K9BYEA-NDkr.2.25712Upgrade
RG2012P-9092-W-T5Susumu0RG2012P-9092-W-T5-NDkr.1.12157Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.62025kr.1,620.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.62025
Unit Price with VAT:kr.2.02531