RP73D2A3K57BTDF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.45171
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.89807
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.86389
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.8.33824
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.6.38432
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.5.60786
Datasheet
3.57 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.57 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

RP73D2A3K57BTDF

DigiKey Part Number
RP73D2A3K57BTDF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RP73D2A3K57BTDF
Description
RES SMD 3.57K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.57 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73D2A3K57BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±15ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-3571-B-T5Susumu0RG2012N-3571-B-T5-NDkr.1.45171Upgrade
RG2012N-3571-W-T1Susumu0RG2012N-3571-W-T1-NDkr.1.89807Upgrade
RG2012V-3571-B-T5Susumu0RG2012V-3571-B-T5-NDkr.5.86389Upgrade
RG2012V-3571-P-T1Susumu0RG2012V-3571-P-T1-NDkr.8.33824Upgrade
RG2012V-3571-W-T1Susumu0RG2012V-3571-W-T1-NDkr.6.38432Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.00503kr.2,005.03
Manufacturers Standard Package
Unit Price without VAT:kr.2.00503
Unit Price with VAT:kr.2.50629