1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

RP73D2A1M0BTDF

DigiKey Part Number
1712-RP73D2A1M0BTDFTR-ND - Tape & Reel (TR)
1712-RP73D2A1M0BTDFCT-ND - Cut Tape (CT)
1712-RP73D2A1M0BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73D2A1M0BTDF
Description
RES SMD 1M OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73D2A1M0BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±15ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 325
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.88500kr.28.85
25kr.2.67560kr.66.89
50kr.2.52840kr.126.42
100kr.2.39140kr.239.14
250kr.2.22788kr.556.97
500kr.2.11718kr.1,058.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.96756kr.1,967.56
2.000kr.1.88057kr.3,761.14
3.000kr.1.83427kr.5,502.81
5.000kr.1.78045kr.8,902.25
7.000kr.1.74763kr.12,233.41
10.000kr.1.71501kr.17,150.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250