


RP73D2A100KBTDF | |
|---|---|
DigiKey Part Number  | 1712-RP73D2A100KBTDFTR-ND - Tape & Reel (TR) 1712-RP73D2A100KBTDFCT-ND - Cut Tape (CT) 1712-RP73D2A100KBTDFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RP73D2A100KBTDF  | 
Description  | RES SMD 100K OHM 0.1% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RP73D2A100KBTDF Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±15ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 | 
| 10 | kr.2.70700 | kr.27.07 | 
| 25 | kr.2.50880 | kr.62.72 | 
| 50 | kr.2.37060 | kr.118.53 | 
| 100 | kr.2.24260 | kr.224.26 | 
| 250 | kr.2.08896 | kr.522.24 | 
| 500 | kr.1.98516 | kr.992.58 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.1.94458 | kr.1,944.58 | 
| 2.000 | kr.1.74176 | kr.3,483.52 | 
| 24.000 | kr.1.69092 | kr.40,582.08 | 
| 25.000 | kr.1.68780 | kr.42,195.00 | 
| Unit Price without VAT: | kr.3.26000 | 
|---|---|
| Unit Price with VAT: | kr.4.07500 | 

