


RP73D2A100KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73D2A100KBTDFTR-ND - Tape & Reel (TR) 1712-RP73D2A100KBTDFCT-ND - Cut Tape (CT) 1712-RP73D2A100KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73D2A100KBTDF |
Description | RES SMD 100K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2A100KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.26000 | kr.3.26 |
| 10 | kr.2.70700 | kr.27.07 |
| 25 | kr.2.50880 | kr.62.72 |
| 50 | kr.2.37060 | kr.118.53 |
| 100 | kr.2.24260 | kr.224.26 |
| 250 | kr.2.08896 | kr.522.24 |
| 500 | kr.1.98516 | kr.992.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.94458 | kr.1,944.58 |
| 2.000 | kr.1.74176 | kr.3,483.52 |
| 24.000 | kr.1.69092 | kr.40,582.08 |
| 25.000 | kr.1.68780 | kr.42,195.00 |
| Unit Price without VAT: | kr.3.26000 |
|---|---|
| Unit Price with VAT: | kr.4.07500 |

