


RP73D1J1K1BTG | |
|---|---|
DigiKey Part Number | RP73D1J1K1BTG-ND |
Manufacturer | |
Manufacturer Product Number | RP73D1J1K1BTG |
Description | RES SMD 1.1K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D1J1K1BTG Models |
Category | Temperature Coefficient ±15ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Strip | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.5.19900 | kr.51.99 |
| 25 | kr.4.82080 | kr.120.52 |
| 50 | kr.4.55840 | kr.227.92 |
| 100 | kr.4.31630 | kr.431.63 |
| 250 | kr.4.02868 | kr.1,007.17 |
| 500 | kr.3.83570 | kr.1,917.85 |
| 1.000 | kr.3.66287 | kr.3,662.87 |
| 5.000 | kr.3.33287 | kr.16,664.35 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

