
ROX5SSJ47K | |
|---|---|
DigiKey Part Number | A142840CT-ND - Cut Tape (CT) A142840TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ47K |
Description | RES 47K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.17000 | kr.31.70 |
| 25 | kr.2.70320 | kr.67.58 |
| 50 | kr.2.40920 | kr.120.46 |
| 100 | kr.2.15880 | kr.215.88 |
| 250 | kr.1.88424 | kr.471.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.71244 | kr.856.22 |
| 1.000 | kr.1.56642 | kr.1,566.42 |
| 1.500 | kr.1.49138 | kr.2,237.07 |
| 2.500 | kr.1.40649 | kr.3,516.22 |
| 3.500 | kr.1.35591 | kr.4,745.68 |
| 5.000 | kr.1.30647 | kr.6,532.35 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

