33 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX5SSJ33K

DigiKey Part Number
A142836CT-ND - Cut Tape (CT)
A142836TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX5SSJ33K
Description
RES 33K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±350ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.985
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.87000kr.4.87
10kr.3.16700kr.31.67
25kr.2.70000kr.67.50
50kr.2.40500kr.120.25
100kr.2.15500kr.215.50
250kr.1.88068kr.470.17
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.70904kr.854.52
1.000kr.1.56308kr.1,563.08
1.500kr.1.48810kr.2,232.15
2.500kr.1.40325kr.3,508.13
3.500kr.1.35269kr.4,734.41
5.000kr.1.30329kr.6,516.45
Manufacturers Standard Package
Unit Price without VAT:kr.4.87000
Unit Price with VAT:kr.6.08750