
ROX5SSJ30R | |
|---|---|
DigiKey Part Number | A142763CT-ND - Cut Tape (CT) A142763TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ30R |
Description | RES 30 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.20800 | kr.32.08 |
| 25 | kr.2.73640 | kr.68.41 |
| 50 | kr.2.43840 | kr.121.92 |
| 100 | kr.2.18540 | kr.218.54 |
| 250 | kr.1.90756 | kr.476.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.71244 | kr.856.22 |
| 1.000 | kr.1.56642 | kr.1,566.42 |
| 1.500 | kr.1.49138 | kr.2,237.07 |
| 2.500 | kr.1.40649 | kr.3,516.22 |
| 3.500 | kr.1.35591 | kr.4,745.68 |
| 5.000 | kr.1.30647 | kr.6,532.35 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

