2.2 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX5SSJ2K2

DigiKey Part Number
A142808CT-ND - Cut Tape (CT)
A142808TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX5SSJ2K2
Description
RES 2.2K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.88000kr.4.88
10kr.3.17000kr.31.70
25kr.2.70320kr.67.58
50kr.2.40920kr.120.46
100kr.2.15880kr.215.88
250kr.1.88424kr.471.06
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.71244kr.856.22
1.000kr.1.56642kr.1,566.42
1.500kr.1.49138kr.2,237.07
2.500kr.1.40649kr.3,516.22
3.500kr.1.35591kr.4,745.68
5.000kr.1.30647kr.6,532.35
Manufacturers Standard Package
Unit Price without VAT:kr.4.88000
Unit Price with VAT:kr.6.10000