
ROX5SSJ27R | |
|---|---|
DigiKey Part Number | A142762CT-ND - Cut Tape (CT) A142762TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ27R |
Description | RES 27 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.17000 | kr.31.70 |
| 25 | kr.2.70320 | kr.67.58 |
| 50 | kr.2.40920 | kr.120.46 |
| 100 | kr.2.15880 | kr.215.88 |
| 250 | kr.1.88424 | kr.471.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.71244 | kr.856.22 |
| 1.000 | kr.1.56642 | kr.1,566.42 |
| 1.500 | kr.1.49138 | kr.2,237.07 |
| 2.500 | kr.1.40649 | kr.3,516.22 |
| 3.500 | kr.1.35591 | kr.4,745.68 |
| 5.000 | kr.1.30647 | kr.6,532.35 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

