
ROX5SSJ24R | |
|---|---|
DigiKey Part Number | A142761CT-ND - Cut Tape (CT) A142761TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ24R |
Description | RES 24 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.00000 | kr.5.00 |
| 10 | kr.3.22400 | kr.32.24 |
| 25 | kr.2.74880 | kr.68.72 |
| 50 | kr.2.45000 | kr.122.50 |
| 100 | kr.2.19540 | kr.219.54 |
| 250 | kr.1.91684 | kr.479.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.74210 | kr.871.05 |
| 1.000 | kr.1.59365 | kr.1,593.65 |
| 1.500 | kr.1.51737 | kr.2,276.06 |
| 2.500 | kr.1.43107 | kr.3,577.68 |
| 3.500 | kr.1.37963 | kr.4,828.70 |
| 5.000 | kr.1.32937 | kr.6,646.85 |
| Unit Price without VAT: | kr.5.00000 |
|---|---|
| Unit Price with VAT: | kr.6.25000 |

