20 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX5SSJ20K

DigiKey Part Number
A142831CT-ND - Cut Tape (CT)
A142831TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX5SSJ20K
Description
RES 20K OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX5SSJ20K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.256" Dia x 0.689" L (6.50mm x 17.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.069
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.21500kr.32.15
25kr.2.74160kr.68.54
50kr.2.44340kr.122.17
100kr.2.18940kr.218.94
250kr.1.91100kr.477.75
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.1.73674kr.868.37
1.000kr.1.58866kr.1,588.66
1.500kr.1.51255kr.2,268.83
2.500kr.1.42646kr.3,566.15
3.500kr.1.37516kr.4,813.06
5.000kr.1.32502kr.6,625.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750