
ROX5SSJ1K2 | |
|---|---|
DigiKey Part Number | A142802CT-ND - Cut Tape (CT) A142802TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ1K2 |
Description | RES 1.2K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.87000 | kr.4.87 |
| 10 | kr.3.16700 | kr.31.67 |
| 25 | kr.2.70000 | kr.67.50 |
| 50 | kr.2.40500 | kr.120.25 |
| 100 | kr.2.15500 | kr.215.50 |
| 250 | kr.1.88068 | kr.470.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.70904 | kr.854.52 |
| 1.000 | kr.1.56308 | kr.1,563.08 |
| 1.500 | kr.1.48810 | kr.2,232.15 |
| 2.500 | kr.1.40325 | kr.3,508.13 |
| 3.500 | kr.1.35269 | kr.4,734.41 |
| 5.000 | kr.1.30329 | kr.6,516.45 |
| Unit Price without VAT: | kr.4.87000 |
|---|---|
| Unit Price with VAT: | kr.6.08750 |

